SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GPFM250-24-CG, 24V dc, 180W, 1 Output, 85 → 264V ac
- RS Stock No.:
- 848-2097
- Mfr. Part No.:
- GPFM250-24-CG
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£192.10
(exc. VAT)
£230.52
(inc. VAT)
- RS Stock No.:
- 848-2097
- Mfr. Part No.:
- GPFM250-24-CG
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 24V dc | |
| Power Rating | 180W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Output Voltage 24V dc | ||
Power Rating 180W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
- COO (Country of Origin):
- MX
Switch Mode, Single Output, Medical Power Supply, GPFM250 Series
The SL Power Electronics GPFM250 family is a series of single output, medical open-frame AC/DC power supplies. These switch mode power supplies come in a size of 5 x 8 x 1.75 inches, the GPFM250 provides 250W with forced convection, or 180W with natural convection, with up to 80% efficiency. The GPFM250 power supplies operate at universal input range of 85 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GPFM250 series of switching power supplies are ideal for medical applications.
3.6 watts/cu.in. power density
Compact size
Power factor corrected to IEC 1000-3-2, Class A
Less than 300 μA leakage
Conducted EMI exceeds FCC Class B and CISPR 11 Class B
RoHS Compliant Model Available (G suffix)
Compact size
Power factor corrected to IEC 1000-3-2, Class A
Less than 300 μA leakage
Conducted EMI exceeds FCC Class B and CISPR 11 Class B
RoHS Compliant Model Available (G suffix)
Standards
UL2601-1, IEC601-1/60601-1 and CSA-C22.2 No. 601.1
Approvals
UL, CSA, IEC
Switch Mode - SL Power

