SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GNT412ABG, 12V dc, 300W, 1 Output, 100 → 240V ac Input
- RS Stock No.:
- 848-1980
- Mfr. Part No.:
- GNT412ABG
- Brand:
- SL POWER CONDOR
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 848-1980
- Mfr. Part No.:
- GNT412ABG
- Brand:
- SL POWER CONDOR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SL POWER CONDOR | |
| Output Voltage | 12V dc | |
| Power Rating | 300W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
Select all | ||
|---|---|---|
Brand SL POWER CONDOR | ||
Output Voltage 12V dc | ||
Power Rating 300W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
- COO (Country of Origin):
- MX
Switch Mode, Single Output, Front End Power Supply, GNT400 Series
The SL Power Electronics GNT400 family is a series of medical and industrial, open-frame AC/DC power supplies. These switch mode power supplies come in a compact size of 4 x 7 x 1. 5 inches, the GNT400 provides 400W continuous with 200 LFM airflow, with up to 91% efficiency. The GNT400 power supplies operate at wide input range of 100 to 240Vac with active PFC. The GNT400 series of switching power supplies are ideal for medical and industrial applications.
Compact size U Channel (1U compatible)
100-240 VAC Input with Active PFC
12 to 48 V DC Output at 400W (300W convection rating)
5 Vdc, 100 mA Standby Output
12 Vdc Fan Output
Less than 100μA leakage
Compliance to EN55011/22 Conducted Noise, Class B
RoHS Compliant – Category 6
100-240 VAC Input with Active PFC
12 to 48 V DC Output at 400W (300W convection rating)
5 Vdc, 100 mA Standby Output
12 Vdc Fan Output
Less than 100μA leakage
Compliance to EN55011/22 Conducted Noise, Class B
RoHS Compliant – Category 6
Standards
ITE Safety Standards CSA/EN/IEC/UL 60950-1
Medical Safety Standards EN/IEC/UL 60601-1, CSA22.2 No. 601-1
Medical Safety Standards EN/IEC/UL 60601-1, CSA22.2 No. 601-1
Approvals
UL, CSA, EN and IEC
Switch Mode - SL Power
