SL POWER CONDOR Embedded Switch Mode Power Supply SMPS, GLC40AG, 5.1 V dc, ±12 V dc, 40W, Triple Output, 90 →

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
848-1851
Mfr. Part No.:
GLC40AG
Brand:
SL POWER CONDOR
Find similar products by selecting one or more attributes.
Select all

Brand

SL POWER CONDOR

Output Voltage

5.1 V dc, ±12 V dc

Power Rating

40W

Number of Outputs

3

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Switch Mode, Single and Multiple Output, Commercial Power Supply, GLC40 Series


The SL Power Electronics GLC40 family is a series of single and multiple output, open-frame AC/DC power supplies. These switch mode power supplies come in an industry standard footprint of 3 x 5 x 1.25 inches, the GLC40 provides 40W with up to 70% efficiency. The GLC40 power supplies operate at universal input range of 90 to 264Vac. The power supplies are fully protected against short circuit and output overload. The GLC40 series of switching power supplies are ideal for commercial applications.

Cost-effective power source
Universal input 90-264 Vac
Single and multiple outputs
Overload and overvoltage protection
Built-in EMI filter
Operation at no-load (single output models)
RoHS Compliant (with G suffix)
CE marked to LVD

Standards

UL1950, CSA-C22.2 No. 234 Level 3, IEC950 and EN60950

Approvals

UL, CSA, IEC, EN, CE


Switch Mode - SL Power