Recom Embedded Switch Mode Power Supply SMPS, RAC48-15S/OF, 15V dc, 3.2A, 48W, 1 Output, 127 → 370 V dc, 90
- RS Stock No.:
- 844-4004
- Mfr. Part No.:
- RAC48-15S/OF
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 844-4004
- Mfr. Part No.:
- RAC48-15S/OF
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 15V dc | |
Output Current | 3.2A | |
Power Rating | 48W | |
Number of Outputs | 1 | |
Input Voltage | 127 → 370 V dc, 90 → 265 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Open Frame | |
Length | 101.6mm | |
Width | 50.8mm | |
Depth | 30mm | |
Efficiency | 84% | |
Maximum Temperature | +70°C | |
Weight | 145g | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 15V dc | ||
Output Current 3.2A | ||
Power Rating 48W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 265 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 30mm | ||
Efficiency 84% | ||
Maximum Temperature +70°C | ||
Weight 145g | ||
Minimum Temperature -20°C | ||
Recom 48W, Open Frame,Switch Mode AC-DC Converter, RAC48 Series
The Recom RAC48/OF series of open frame AC-DC converters have a universal AC input of 90-265Vac and trimmable DC outputs to compensate for voltage drops on the output connections. The DC outputs of these open frame class II power supplies are also fully protected. The RAC48/OF series of regulated converters are CB, UL, CE certified and ErP conform. Applications of these switch mode power supplies include industry controls, test and measurements systems and energy efficient products.
48W open frame AC-DC class II power supply
Universal input voltage range
Compact 4 x 2 inches size
3kVac isolation
Over current, over power and short circuit protections
Standby power ErP conform (˂0.5W)
Universal input voltage range
Compact 4 x 2 inches size
3kVac isolation
Over current, over power and short circuit protections
Standby power ErP conform (˂0.5W)
Standards
UL-60950-1 2nd, EN-60950-1 2nd
Approvals
CB, UL, CE