BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MAP80-4004, 5/±15/24V dc, 1 A, 2 A, 14 A, 80W, Quad
- RS Stock No.:
- 833-8182
- Mfr. Part No.:
- MAP80-4004
- Brand:
- BEL POWER SOLUTIONS INC
Bulk discount available
Subtotal (1 unit)*
£215.40
(exc. VAT)
£258.48
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £215.40 |
| 5 - 9 | £204.62 |
| 10 - 24 | £193.85 |
| 25 - 49 | £183.08 |
| 50 + | £172.32 |
*price indicative
- RS Stock No.:
- 833-8182
- Mfr. Part No.:
- MAP80-4004
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 5/±15/24V dc | |
| Output Current | 1 A, 2 A, 14 A | |
| Power Rating | 80W | |
| Number of Outputs | 4 | |
| Input Voltage | 175 → 264 V ac, 90 → 132 V ac | |
| Mounting Type | U Bracket | |
| Package Type | U Bracket | |
| Length | 182.9mm | |
| Width | 106.7mm | |
| Depth | 45.7mm | |
| Efficiency | 80% | |
| Minimum Temperature | 0°C | |
| Weight | 820g | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 5/±15/24V dc | ||
Output Current 1 A, 2 A, 14 A | ||
Power Rating 80W | ||
Number of Outputs 4 | ||
Input Voltage 175 → 264 V ac, 90 → 132 V ac | ||
Mounting Type U Bracket | ||
Package Type U Bracket | ||
Length 182.9mm | ||
Width 106.7mm | ||
Depth 45.7mm | ||
Efficiency 80% | ||
Minimum Temperature 0°C | ||
Weight 820g | ||
Maximum Temperature +70°C | ||
Non Compliant
- COO (Country of Origin):
- CN
MAP80 Series
MAP80 series are power supplies that meet industrial and commercial requirements. This series have a variable frequency design with thermal efficent U-channel chassis, reliable and tightly regulated dc power. Single output models feature wide-range adjustable outputs to meet a wide variety of standard and user-specific output voltage requirements. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance.Covers for MAP80 series are available separately.
Dual mode connectors
All units bear CE mark
All units bear CE mark
