BEL POWER SOLUTIONS INC Switching Power Supply, MAP40-3000, 5 V dc, ±12 V dc, 2 A, 3 A, 300 mA, 40W, Triple Output, 90
- RS Stock No.:
- 833-8126
- Mfr. Part No.:
- MAP40-3000
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 833-8126
- Mfr. Part No.:
- MAP40-3000
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 5 V dc, ±12 V dc | |
| Output Current | 2 A, 3 A, 300 mA | |
| Power Rating | 40W | |
| Number of Outputs | 3 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 29.5mm | |
| Efficiency | 70% | |
| Maximum Temperature | +70°C | |
| Weight | 260g | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 5 V dc, ±12 V dc | ||
Output Current 2 A, 3 A, 300 mA | ||
Power Rating 40W | ||
Number of Outputs 3 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 29.5mm | ||
Efficiency 70% | ||
Maximum Temperature +70°C | ||
Weight 260g | ||
Minimum Temperature 0°C | ||
MAP30/40/42 Series
MAP30/40/42 series are power supplies that meet industrial and commercial requirements. These power supplies combine low cost and universal input in a board-only power solution. Full international safety, EMI, and ESD compliance ensuring worldwide acceptance. International standard 3.00 x 5.00 foot print, single output models feature wide-range adjustable outputs to meet a variety of standards and user-specific output voltage requirements.
Approvals
EN60950-1
