BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MAP130-4002, 5/±12V dc, 1 A, 5 A, 20 A, 130W, Quad
- RS Stock No.:
- 833-8108
- Mfr. Part No.:
- MAP130-4002
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 833-8108
- Mfr. Part No.:
- MAP130-4002
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 5/±12V dc | |
| Output Current | 1 A, 5 A, 20 A | |
| Power Rating | 130W | |
| Number of Outputs | 4 | |
| Input Voltage | 175 → 264 V ac, 90 → 132 V ac | |
| Mounting Type | U Bracket | |
| Package Type | U Bracket | |
| Length | 215.9mm | |
| Width | 114.3mm | |
| Depth | 50.8mm | |
| Efficiency | 80% | |
| Weight | 1.1kg | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 5/±12V dc | ||
Output Current 1 A, 5 A, 20 A | ||
Power Rating 130W | ||
Number of Outputs 4 | ||
Input Voltage 175 → 264 V ac, 90 → 132 V ac | ||
Mounting Type U Bracket | ||
Package Type U Bracket | ||
Length 215.9mm | ||
Width 114.3mm | ||
Depth 50.8mm | ||
Efficiency 80% | ||
Weight 1.1kg | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
MAP130 Series
MAP130 series are low cost single output switching power supplies that meet industrial and commercial requirements. These single and multi output compact power supplies provide regulated outputs with high peak current capabilities.Covers for MAP130 series are available separately.
Autoselect AC Input
EMI level B filtering
Power Fail signal included
Thermal shutdown (with warning)
Remote sense, over voltage protection, and over temperature protection
Metric and SAE
EMI level B filtering
Power Fail signal included
Thermal shutdown (with warning)
Remote sense, over voltage protection, and over temperature protection
Metric and SAE
Approvals
EN60950-1
