BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply (SMPS), MAP110-4002, 5/±12V dc, 1 A, 5 A, 12 A, 110W, Quad

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
833-8081
Mfr. Part No.:
MAP110-4002
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Output Voltage

5/±12V dc

Output Current

1 A, 5 A, 12 A

Power Rating

110W

Number of Outputs

4

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

177.8mm

Width

109.2mm

Depth

50mm

Efficiency

80%

Weight

590g

Maximum Temperature

+70°C

Minimum Temperature

0°C