BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC500-1048F, 48V dc, 10.4A, 500W, 1 Output, 36
- RS Stock No.:
- 833-7521
- Mfr. Part No.:
- PFC500-1048F
- Brand:
- BEL POWER SOLUTIONS INC
Bulk discount available
Subtotal (1 unit)*
£491.29
(exc. VAT)
£589.55
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £491.29 |
| 5 - 9 | £481.46 |
| 10 - 24 | £471.63 |
| 25 - 49 | £461.81 |
| 50 + | £451.99 |
*price indicative
- RS Stock No.:
- 833-7521
- Mfr. Part No.:
- PFC500-1048F
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 48V dc | |
| Output Current | 10.4A | |
| Power Rating | 500W | |
| Number of Outputs | 1 | |
| Input Voltage | 36 → 75V dc | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 266.7mm | |
| Width | 127mm | |
| Depth | 63.5mm | |
| Efficiency | 75 (Min.)% | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +70°C | |
| Weight | 2kg | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 48V dc | ||
Output Current 10.4A | ||
Power Rating 500W | ||
Number of Outputs 1 | ||
Input Voltage 36 → 75V dc | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 266.7mm | ||
Width 127mm | ||
Depth 63.5mm | ||
Efficiency 75 (Min.)% | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Weight 2kg | ||
- COO (Country of Origin):
- CN
PFC500 Series
PFC500 series are ac/dc power supplies that incorporate power factor correction (PFC) and offers the optional isolation diodes for parallel or redundant operation. These power supplies deliver a tightly regulated dc power, provides full power output with only 300 linear feet per minute (LFM) forced air cooling. Suitable for use in commercial and industrial applications.
Power Factor Correction meets EN61000-3-2 (AC input versions)
Fully-regulated outputs
Remote sense
Logic level Inhibit
Current Share, Power Fail, and Power Good Signals
Over temperature, overvoltage, and overcurrent protected
Available with metric or SAE mountings
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Fan output voltage and optional fan
Optional isolation diodes for parallel or redundant operation
DC input versions (36-75VDC)
Fully-regulated outputs
Remote sense
Logic level Inhibit
Current Share, Power Fail, and Power Good Signals
Over temperature, overvoltage, and overcurrent protected
Available with metric or SAE mountings
Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
Fan output voltage and optional fan
Optional isolation diodes for parallel or redundant operation
DC input versions (36-75VDC)
