BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, PFC375-4201, 5/15/24V dc, 4 A, 10 A, 1 → 10 A,
- RS Stock No.:
- 833-7518
- Mfr. Part No.:
- PFC375-4201
- Brand:
- BEL POWER SOLUTIONS INC
Bulk discount available
Subtotal (1 unit)*
£706.00
(exc. VAT)
£847.20
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £706.00 |
| 5 - 9 | £670.69 |
| 10 - 24 | £635.40 |
| 25 - 49 | £600.11 |
| 50 + | £564.80 |
*price indicative
- RS Stock No.:
- 833-7518
- Mfr. Part No.:
- PFC375-4201
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 5/15/24V dc | |
| Output Current | 4 A, 10 A, 1 → 10 A | |
| Power Rating | 375W | |
| Number of Outputs | 4 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 228.6mm | |
| Width | 127mm | |
| Depth | 63.5mm | |
| Efficiency | 68% | |
| Weight | 2kg | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 5/15/24V dc | ||
Output Current 4 A, 10 A, 1 → 10 A | ||
Power Rating 375W | ||
Number of Outputs 4 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 228.6mm | ||
Width 127mm | ||
Depth 63.5mm | ||
Efficiency 68% | ||
Weight 2kg | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
PFC375 Series
PFC375 series are ac/dc power supplies that incorporate high performance midrange power, power factor correction (PFC) and high reliability. Suitable for use in commercial and industrial applications. These power supplies deliver a tightly regulated dc power in single & multiple output configurations, provide full power output with only 300 linear feet per minute (LFM) forced air cooling.
Power fail
Remote sense
Logic level inhibit
SAE or optional metric mountings
Remote sense
Logic level inhibit
SAE or optional metric mountings
