BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, MPU150-4000, 5 V dc, 12 V dc, 2 A, 3 A, 8 A, 30 A,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
833-7451
Mfr. Part No.:
MPU150-4000
Brand:
BEL POWER SOLUTIONS INC
Find similar products by selecting one or more attributes.
Select all

Brand

BEL POWER SOLUTIONS INC

Output Voltage

5 V dc, 12 V dc

Output Current

2 A, 3 A, 8 A, 30 A

Power Rating

150W

Number of Outputs

4

Input Voltage

85 → 264V ac

Mounting Type

U Bracket

Package Type

U Bracket

Length

203.2mm

Width

106.7mm

Depth

38.1mm

Efficiency

75%

Weight

890g

Minimum Temperature

0°C

Maximum Temperature

+70°C

RoHS Status: Not Applicable

BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply


The BEL POWER SOLUTIONS INC embedded switch-mode power supply from the MPU 150 series is a 150W rated, AC to DC plug-in device with 4 outputs. It incorporates power factor correction (PFC) with a low-profile package, high-speed digital circuitry and a unique dual converter architecture for high reliability with exceptional regulation. This multiple-output model features remote sense on outputs V1 and V2 to provide independent compensation of output cable losses. The power supply is designed to meet 1U height constraints. It has a universal input supply voltage rating range from 85VAC to 264VAC.

Features and Benefits


Available with metric or SAE mountings
Dual main outputs provide 3.3V and 5V for mixed-mode applications
Greater than 340,000 hours
Output currents are 30A at 5V and 8A at 12V
Overload and over voltage protection
Over temperature
Remote sense on outputs V1 and V2
U bracket mount type
U bracket package type

Certifications


CE certified
EN61000-3-2
EN61000-3-2 (power factor correction)