Cosel Switching Power Supply, LEP150F-36-SN, 36V dc, 4.2A, 151W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 829-6717
- Mfr. Part No.:
- LEP150F-36-SN
- Brand:
- Cosel
Discontinued
- RS Stock No.:
- 829-6717
- Mfr. Part No.:
- LEP150F-36-SN
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 36V dc | |
| Output Current | 4.2A | |
| Power Rating | 151W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 252mm | |
| Width | 51mm | |
| Depth | 95mm | |
| Efficiency | 86% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Weight | 490g | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 36V dc | ||
Output Current 4.2A | ||
Power Rating 151W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 252mm | ||
Width 51mm | ||
Depth 95mm | ||
Efficiency 86% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Weight 490g | ||
- COO (Country of Origin):
- JP
LEA & LEB Series
The LEA and LEB series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 2.1A to 6.3A. All Power supplies are open frame and come with a universal input.
Features:
Rugged PCB type
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input: 85 to 264 Vac
Remote ON/OFF (Optional)
Rugged PCB type
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input: 85 to 264 Vac
Remote ON/OFF (Optional)
Note
2 year warranty
Standards
UL60950-1, C-UL recognized, TUV approved, Complies with DEN-AN
Switch Mode Cosel Open Frame
