Recom Embedded Switch Mode Power Supply SMPS, RAC60-24SB, 24V dc, 2.5A, 60W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 829-3799
- Mfr. Part No.:
- RAC60-24SB
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 829-3799
- Mfr. Part No.:
- RAC60-24SB
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 24V dc | |
Output Current | 2.5A | |
Power Rating | 60W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 265V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 109mm | |
Width | 58.5mm | |
Depth | 30mm | |
Efficiency | 86% | |
Priced to Clear | Yes | |
Weight | 310g | |
Minimum Temperature | -40°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Output Current 2.5A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 109mm | ||
Width 58.5mm | ||
Depth 30mm | ||
Efficiency 86% | ||
Priced to Clear Yes | ||
Weight 310g | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
Recom 60W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC60-B Series
The Recom RAC60 is a series of high power, compact, switching power modules for PCB mounting. These Recom AC-DC converters have universal AC or DC input voltage range, with single high current outputs which are trimmable, to compensate for any voltage drops on the output connections.
AC-DC power supply
60W PCB mount package
Universal input Voltage range
4k Vac isolation RMS
Low output ripple and noise
Short circuit protected
Output trim
60W PCB mount package
Universal input Voltage range
4k Vac isolation RMS
Low output ripple and noise
Short circuit protected
Output trim
Standards
UL-60950-1
Approvals
UL, CE