RS PRO Battery Backed Power Supply, 13.8V dc, 10A, 140W, 1 Output, 195 → 253V ac Input Voltage
- RS Stock No.:
- 828-0197
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 828-0197
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Output Voltage | 13.8V dc | |
Output Current | 10A | |
Power Rating | 140W | |
Number of Outputs | 1 | |
Input Voltage | 195 → 253V ac | |
Mounting Type | Wall Mount | |
Package Type | Enclosed | |
Length | 240mm | |
Width | 225mm | |
Depth | 80mm | |
Efficiency | >70% | |
Minimum Temperature | 0°C | |
Maximum Temperature | +40°C | |
Weight | 1kg | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Output Voltage 13.8V dc | ||
Output Current 10A | ||
Power Rating 140W | ||
Number of Outputs 1 | ||
Input Voltage 195 → 253V ac | ||
Mounting Type Wall Mount | ||
Package Type Enclosed | ||
Length 240mm | ||
Width 225mm | ||
Depth 80mm | ||
Efficiency >70% | ||
Minimum Temperature 0°C | ||
Maximum Temperature +40°C | ||
Weight 1kg | ||
- COO (Country of Origin):
- GB
RS - Switch Mode, Wall Mount Battery Backed Power Supplies
Switch mode, wall mount power supplies with a built-in battery back-up circuit that will activate automatically in the event of a power outage ensuring a continuity of supply. These wall mount battery backed power supplies are ideal for applications where battery back-up is essential such as building management systems, biometric displays, CCTV monitoring equipment, access control, electromagnetic locks and door entry systems.
UK and european input voltage
Small footprint
Galvanised sheet metal design
Built-in charger for lead acid batteries
Power-on indication
Protections: overload, short circuit and accidental inversion of battery clips
100% full load burn-in test
Small footprint
Galvanised sheet metal design
Built-in charger for lead acid batteries
Power-on indication
Protections: overload, short circuit and accidental inversion of battery clips
100% full load burn-in test
Note
Batteries are not supplied