RS PRO Embedded Switch Mode Power Supply (SMPS), 12V dc, 20A, 240W, 18 Output, 180 → 264V ac Input Voltage
- RS Stock No.:
- 828-0100
- Mfr. Part No.:
- T5244ST
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 828-0100
- Mfr. Part No.:
- T5244ST
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 12Vdc CCTV Multi-output Wall Mountable Power Supply
This is a series of high quality wall mountable power supplies. This CCTV wall mounting switch mode Power supply features a built-in PSU trimmer for voltage regulation, individual output jumper switches to isolate outputs and front mounted indicator for mains OK status. This power distribution unit is very easy to install, operate and maintain, designed for CCTV and security applications.
Class I Switch Mode Power Supply
Wall-mountable with hinged lid
Resilient case with side entry knockouts
Built in PSU trimmer for Voltage Regulation
Individual output jumber switched to isolate outputs
Easy to install, operate & maintain
Front mounted indicator for mains OK status
Wall-mountable with hinged lid
Resilient case with side entry knockouts
Built in PSU trimmer for Voltage Regulation
Individual output jumber switched to isolate outputs
Easy to install, operate & maintain
Front mounted indicator for mains OK status
Specifications
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Output Current | 20A |
Power Rating | 240W |
Number of Outputs | 18 |
Input Voltage | 180 → 264V ac |
Package Type | Enclosed |
Length | 315mm |
Width | 205mm |
Depth | 270mm |
Efficiency | 82% |
Minimum Temperature | -20°C |
Maximum Temperature | +60°C |