RS PRO Switching Power Supply, 15V dc, 10.4A, 156W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 819-3961
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£27.33
(exc. VAT)
£32.80
(inc. VAT)
- RS Stock No.:
- 819-3961
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 15V dc | |
| Output Current | 10.4A | |
| Power Rating | 156W | |
| Number of Outputs | 1 | |
| Input Voltage | 88 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 97mm | |
| Width | 38mm | |
| Depth | 158mm | |
| Efficiency | 92% | |
| Weight | 570g | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +71°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 15V dc | ||
Output Current 10.4A | ||
Power Rating 156W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 97mm | ||
Width 38mm | ||
Depth 158mm | ||
Efficiency 92% | ||
Weight 570g | ||
Minimum Temperature -40°C | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- TW
130 - 156 W, Universal Input, EDA150 Series
The EDA150 series of switching power supplies consist of single output AC-DC converters. These Switch mode power supplies feature fully enclosed plastic case, compact size and high reliability making the EDA150 series an excellent choice when space is limited. The universal input range and built in PI filter of these AC-DC converters allows flexible operation in a variety of electronic equipment. Safety approvals and EMC fully comply with world-wide requirements. Ideal Applications include factory automation, off site test and measurement & communications equipment.
Complies with ErP (Except 5V model)
Universal mains input 88 to 264Vac and 120 to 385Vdc
Short circuit protection
Internal input filter
High Efficiency up to 89%
High average efficiency
Low standby power consumption
Built in active PFC
Universal mains input 88 to 264Vac and 120 to 385Vdc
Short circuit protection
Internal input filter
High Efficiency up to 89%
High average efficiency
Low standby power consumption
Built in active PFC
Approvals
UL / cUL / TUV / CE
Switch Mode - RS - 20W to 60W, Enclosed
Low standby power consumption
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals

