Recom Switching Power Supply, RAC04-0512DC/230, 5 V dc, 12 V dc, 33mA, 4W, 1 Output, 80 → 264V ac Input Voltage

Bulk discount available

Subtotal (1 unit)*

£13.11

(exc. VAT)

£15.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4£13.11
5 - 9£12.72
10 - 24£12.32
25 - 49£11.93
50 +£11.54

*price indicative

Packaging Options:
RS Stock No.:
817-9814
Mfr. Part No.:
RAC04-0512DC/230
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5 V dc, 12 V dc

Output Current

33 mA, 720mA

Power Rating

4W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

Through Hole

Package Type

Encapsulated

Length

36.7mm

Width

27.2mm

Depth

17.1mm

Efficiency

75%

Maximum Temperature

+65°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series


The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.

Universal input 80-26Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B

Standards

EN-60950-1, UL-60950-1

Approvals

EN, UL and CE certified