Recom Switching Power Supply, RAC04-05SC/230, 5V dc, 800mA, 4W, 1 Output, 80 → 264V ac Input Voltage
- RS Stock No.:
- 817-9804
- Mfr. Part No.:
- RAC04-05SC/230
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 817-9804
- Mfr. Part No.:
- RAC04-05SC/230
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Output Current | 800mA | |
| Power Rating | 4W | |
| Number of Outputs | 1 | |
| Input Voltage | 80 → 264V ac | |
| Mounting Type | Through Hole | |
| Package Type | Encapsulated | |
| Length | 36.7mm | |
| Width | 27.2mm | |
| Depth | 17.1mm | |
| Series | RAC04-C/230 | |
| Efficiency | 75% | |
| Maximum Temperature | +65°C | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Output Current 800mA | ||
Power Rating 4W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 264V ac | ||
Mounting Type Through Hole | ||
Package Type Encapsulated | ||
Length 36.7mm | ||
Width 27.2mm | ||
Depth 17.1mm | ||
Series RAC04-C/230 | ||
Efficiency 75% | ||
Maximum Temperature +65°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-C/230 Series
The RAC04-C/230 Power Supply comes in an encapsulated PCB-mount package style. This 4W Regulated AC/DC converter offers universal input and High efficiency of up to 79%. The RAC04-C/230 has a Maximum No Load ˂100mW with a 3.75kVac isolation. Ideal applications of this encapsulated power supply are in home automation, board-level power supplies, instrumentation systems and standby applications. The Recom RAC04/277 regulated converter comes with a three year warranty.
Universal input 80-26Vac
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
High efficiency up to 79%
Isolated Output 3.75kVac / 1 minute
Short circuit protection
Meets EN55022 Class B
Standards
EN-60950-1, UL-60950-1
Approvals
EN, UL and CE certified
