Cosel Embedded Switch Mode Power Supply (SMPS), PLA300F-36, 36V dc, 8.4A, 302W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 815-9355
- Mfr. Part No.:
- PLA300F-36
- Brand:
- Cosel
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 815-9355
- Mfr. Part No.:
- PLA300F-36
- Brand:
- Cosel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 36V dc | |
| Output Current | 8.4A | |
| Power Rating | 302W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 102mm | |
| Width | 41mm | |
| Depth | 190mm | |
| Efficiency | 87% | |
| Maximum Temperature | +70°C | |
| Weight | 1kg | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
| Brand Cosel | ||
| Output Voltage 36V dc | ||
| Output Current 8.4A | ||
| Power Rating 302W | ||
| Number of Outputs 1 | ||
| Input Voltage 85 → 264V ac | ||
| Mounting Type Chassis Mount | ||
| Package Type Open Frame | ||
| Length 102mm | ||
| Width 41mm | ||
| Depth 190mm | ||
| Efficiency 87% | ||
| Maximum Temperature +70°C | ||
| Weight 1kg | ||
| Minimum Temperature -20°C | ||
- COO (Country of Origin):
- CN
Cosel 300W, PLA Series
The Cosel PLA series switching power supplies are supplied in an enclosed body and are available in a wide selection of power ratings and voltages. They have a universal input voltage tolerance ranging from 85 to 264 Vac. They have a low start up time and all units come with an overcurrent rating over 105% of rating and recovery automatically. For user convenience they are fitted with a green LED to indicate operation.
Features:
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options
PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)
PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)
Economical design
Wide temperature range (-20 °C to +70 °C, De-rating is required)
Harmonic attenuator (Complies with IEC61000-3-2 Class A)
Universal input: 85 to 264 Vac, De-rating is required)
Various options
PLA100F, PLA150F
Compact design 25% smaller (Compared with PBA series)
Low power consumption (1.5W type 240 Vac in at no load)
Optional connector (Vertical terminal block, header connector)
PLA300F, PLA600F
Low profile design (PLA300F: 1U size, PLA600F: 2U size)
Screw hold type terminal block
Complies with SEMI F-47 (Option-U: Refer to instruction manual)
Standards
UL60950-1, C-UL (CSA60950-1), EN60950-1, EN50178 approved, UL508 approved (PLA15F, PLA30F, LA50F, PLA100F, PLA150F), complies with DEN-AN
Switch Mode - Cosel Closed Frame
