Recom Embedded Switch Mode Power Supply SMPS, RAC04-12SC, 12V dc, 333mA, 4W, 1 Output, 80 → 305V ac Input Voltage
- RS Stock No.:
- 811-7367
- Mfr. Part No.:
- RAC04-12SC
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.41
(exc. VAT)
£20.89
(inc. VAT)
- RS Stock No.:
- 811-7367
- Mfr. Part No.:
- RAC04-12SC
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 12V dc | |
| Output Current | 333mA | |
| Power Rating | 4W | |
| Number of Outputs | 1 | |
| Input Voltage | 80 → 305V ac | |
| Mounting Type | Through Hole | |
| Package Type | Encapsulated | |
| Length | 36.7mm | |
| Width | 27.2mm | |
| Depth | 17.1mm | |
| Efficiency | 78% | |
| Weight | 31.5g | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 12V dc | ||
Output Current 333mA | ||
Power Rating 4W | ||
Number of Outputs 1 | ||
Input Voltage 80 → 305V ac | ||
Mounting Type Through Hole | ||
Package Type Encapsulated | ||
Length 36.7mm | ||
Width 27.2mm | ||
Depth 17.1mm | ||
Efficiency 78% | ||
Weight 31.5g | ||
Maximum Temperature +60°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- TW
Recom 4W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC04-SC Series
The Recom RAC04-C series of AC/DC converters has a typical standby consumption of 100mW, making this mini power supply particularly suitable for energy-saving, sleep mode and standby applications. These encapsulated power supplies have a compact design, with a height of approx. 17mm, they are the ideal solution for home automation and other similar applications. The RAC04-C comes complete with an integrated input filter, offers enhanced EMI performance and complies with EN55022, class B. These encapsulated power supplies are also protected against short circuit with automatic restart after the error has been solved.
Universal input 80-264 Vac or 115-370 Vdc
Operating temperature range of -25C to 85C
Isolated output 3kVac / 1 minute
Short circuit and overcurrent protection
Low output ripple & noise
Low cost AC/DC Power supply
EN, UL and CE certified
Operating temperature range of -25C to 85C
Isolated output 3kVac / 1 minute
Short circuit and overcurrent protection
Low output ripple & noise
Low cost AC/DC Power supply
EN, UL and CE certified
Standards
E224736
EN-60950-1
UL-60950-1
EN-60950-1
UL-60950-1

