Recom Embedded Switch Mode Power Supply SMPS, RAC06-3.3SC/W, 3.3V dc, 1.5A, 6W, 1 Output, 80 → 264V ac Input

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
811-7339
Mfr. Part No.:
RAC06-3.3SC/W
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

3.3V dc

Output Current

1.5A

Power Rating

6W

Number of Outputs

1

Input Voltage

80 → 264V ac

Mounting Type

Through Hole

Package Type

Encapsulated

Length

50.9mm

Width

25.5mm

Depth

16.4mm

Efficiency

70%

Weight

35g

Minimum Temperature

-25°C

Maximum Temperature

+55°C

COO (Country of Origin):
TW

Recom 6W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series


RAC series 6W, universal input, single/dual output AC / DC converter power supply with a compact design. These universal input, single/dual output AC / DC converters are PCB mounting, low cost and have a high efficiency.

Wide input voltage range
Compact design
Low 250 mW standby power consumption
3kVAC isolation
Low ripple and noise output
Short circuit, overload, overvoltage and overtemperature protection
EMC compliance to EN 55022: 2006 + A1: 2007 / Class B
Harmonic current compliance to EN 61000-3-2:2006 Class A

Note

MTBF to MIL-HDBK-217F
Power derates above 65°C

Standards

EN-60950-1, UL-60950-1, C22.2 No. 60950-1-07

Approvals

cULus