RS PRO Embedded Switch Mode Power Supply SMPS, 15V dc, 340mA, 5W, 1 Output, 100 → 400 V dc, 85 → 264 V ac
- RS Stock No.:
- 786-4735
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£9.52
(exc. VAT)
£11.42
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 4 | £9.52 |
| 5 - 9 | £9.04 |
| 10 - 24 | £8.65 |
| 25 - 49 | £8.26 |
| 50 + | £7.92 |
*price indicative
- RS Stock No.:
- 786-4735
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 15V dc | |
| Output Current | 340mA | |
| Power Rating | 5W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 400 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Ultra-Miniature | |
| Length | 42mm | |
| Width | 11mm | |
| Depth | 24mm | |
| Efficiency | 75% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -25°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 15V dc | ||
Output Current 340mA | ||
Power Rating 5W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 400 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Ultra-Miniature | ||
Length 42mm | ||
Width 11mm | ||
Depth 24mm | ||
Efficiency 75% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -25°C | ||
- COO (Country of Origin):
- CN
RS 5W AC-DC Converter, PCB mount, LS05 Series
The LS05 Series PCB mount Power supplies are green power high efficiency modules with miniature packaging.
These Power supplies feature a wide input voltage range, high efficiency, high reliability, low power consumption and safety
Isolation. Ideal applications in industrial and civil equipments with no special requirement for EMC performance.
These Power supplies feature a wide input voltage range, high efficiency, high reliability, low power consumption and safety
Isolation. Ideal applications in industrial and civil equipments with no special requirement for EMC performance.
Wide input voltage:100 ∼ 400VDC (85 ∼ 264VAC)
Over curent protection and short circuit protection
High efficiency, high security isolation: 3000Vac
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Over curent protection and short circuit protection
High efficiency, high security isolation: 3000Vac
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Standards
IEC60950, EN60950, UL60950
Approvals
EN60950, UL60950
