TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMM 40124, 24V dc, 1.66A, 40W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 781-7066
- Mfr. Part No.:
- TMM 40124
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£76.85
(exc. VAT)
£92.22
(inc. VAT)
- RS Stock No.:
- 781-7066
- Mfr. Part No.:
- TMM 40124
- Brand:
- TRACOPOWER
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 24V dc | |
Output Current | 1.66A | |
Power Rating | 40W | |
Number of Outputs | 1 | |
Input Voltage | 85 → 264V ac | |
Mounting Type | PCB Mount | |
Package Type | Encapsulated | |
Length | 112mm | |
Width | 63.8mm | |
Medical Approved | Yes | |
Depth | 34.1mm | |
Efficiency | 84% | |
Maximum Temperature | +80°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 1.66A | ||
Power Rating 40W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 112mm | ||
Width 63.8mm | ||
Medical Approved Yes | ||
Depth 34.1mm | ||
Efficiency 84% | ||
Maximum Temperature +80°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
40W, PCB/Chassis Mount, Encapsulated, Switch Mode, Medical, AC-DC Power Supply, TMM 40 Series
The Tracopower TMM series of ultra compact AC/DC power supplies come in a fully encapsulated plastic case. These power supplies feature the latest medical safety approvals (2 x MOPP), EMC characteristics and safety certifications for operation in industrial and residential environment, making them suitable for worldwide markets. The TMM series AC/DC modules offer a reliable solution for applications in commercial, medical and industrial electronic equipment and comply with the latest European ErP directive.
Fully encapsulated low profile plastic case
Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-moun version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
Safety class II prepared
Active over-temperature protection
Short circuit and overload protection
3-year product warranty
Medical safety to IEC/EN 60601-1 3rd-edition, 2 x MOPP
Extended operating temp. range -40°C to +60°C at full load
Ready to meet ErP directive ˂0.3W no load power consumption
PCB-moun version or chassis-mount version with DC-OK LED-indicator
Universal input 90–264 VAC, 47–440 Hz
Safety class II prepared
Active over-temperature protection
Short circuit and overload protection
3-year product warranty
Standards
IEC/EN 60950-1, UL 60950-1
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
IEC/EN 60601-1 3rd edition, 2 x MOPP
UL 60601-1, UL 508 for chassis mount version
Approvals
CB certificate for IEC 60950-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
CB certificate for IEC 60601-1
UL/cUL 60950-1 / UL/cUL 60601-1
Switch Mode - Traco, TMM Series