Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LCC250-48U-4PE, 48V dc, 5.2A, 250W, 1 Output, 127

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
778-2591
Mfr. Part No.:
LCC250-48U-4PE
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

48V dc

Output Current

5.2A

Power Rating

250W

Number of Outputs

1

Input Voltage

127 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

177.6mm

Width

101.4mm

Medical Approved

Yes

Depth

27.9mm

Minimum Temperature

-40°C

Weight

1.5kg

Maximum Temperature

+85°C

COO (Country of Origin):
PH

250W, Switch Mode, Medical Approved, Single Output Embedded Power Supply - LCC250


The LCC250 is a 250 W fully enclosed Power supply, that can deliver full useable power at high temperatures, it comes in a fully sealed enclosure, with IP64 protection, making this Power supply perfect to use for applications in environments where dust or moisture could be an issue, but it’s also suitable for indoor use and medical applications, where the nonexistence of cooling fans can help to reduce dust and noise. The LCC250 comes in a very convenient size, making it ideal for use in limited spaces. These Power supplies have a Universal input, which makes them perfect for use everywhere in the world without any adjustment. The Emerson Network Power LCC250 has a typical high efficiency of 89% and can operate in both constant current and constant voltage mode, allowing it to be used in LED lighting applications. These Power supplies come with Short circuit, overvoltage and over temperature protection.

Power Factor > 0.92 full load
Efficiency 12V / 89%, 24V / 91%, 48V / 91.5%
Remote On/Off Positive or Negative Logic
Single output
Universal input
IP64 Ingress protection
Active PFC
<275μA Leakage Current at 230V ac
2 years warranty