TDK-Lambda Switching Power Supply, ZPSA100-5, 5V dc, 20A, 100W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 777-5041
- Mfr. Part No.:
- ZPSA100-5
- Brand:
- TDK-Lambda
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£55.86
(exc. VAT)
£67.03
(inc. VAT)
- RS Stock No.:
- 777-5041
- Mfr. Part No.:
- ZPSA100-5
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 5V dc | |
| Output Current | 20A | |
| Power Rating | 100W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 26.6mm | |
| Efficiency | 90% | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | 0°C | |
| Weight | 385g | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 5V dc | ||
Output Current 20A | ||
Power Rating 100W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 26.6mm | ||
Efficiency 90% | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
Weight 385g | ||
- COO (Country of Origin):
- CN
TDK Lambda ZPSA100 Series 100 W Switch Mode Power Supplies
The TDK Lambda ZPSA100 series is a range of very reliable AC-DC Power supplies. These Switch Mode Power supplies have a wide range AC input and up to 90% efficiency. The ZPS100 series of AC-DC Power Supplies have a low profile, industry standard footprint and work with less system heating.
Ideal for applications such as Video/Audio Routers, Datacom, Point of Sale, Test and Measurements, LED information Displays.
Ideal for applications such as Video/Audio Routers, Datacom, Point of Sale, Test and Measurements, LED information Displays.
Industry Standard Footprint
Up to 90% efficiency
Broad Product Range
Meets EN61000-4 Immunity
Less System Heating
Optimization of Power Supply to System
Greater reliability
2 years Warranty
Up to 90% efficiency
Broad Product Range
Meets EN61000-4 Immunity
Less System Heating
Optimization of Power Supply to System
Greater reliability
2 years Warranty
Switch Mode - TDK-Lambda

