RS PRO Switching Power Supply, 24V dc, 83mA, 2W, 1 Output, 120 → 430 V dc, 85 → 305 V ac Input Voltage
- RS Stock No.:
- 771-9411
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 771-9411
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 24V dc | |
| Output Current | 83mA | |
| Power Rating | 2W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 430 V dc, 85 → 305 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 33.7mm | |
| Width | 22.2mm | |
| Depth | 18mm | |
| Efficiency | 78% | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Weight | 20g | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 24V dc | ||
Output Current 83mA | ||
Power Rating 2W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 430 V dc, 85 → 305 V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 33.7mm | ||
Width 22.2mm | ||
Depth 18mm | ||
Efficiency 78% | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Weight 20g | ||
- COO (Country of Origin):
- CN
RS 1 to 3W, PCB Mount, Encapsulated, LD01and LD02 series
The LD01 and LD02 series Power supplies feature a compact size with 300VAC safer isolation. Suited for industrial, electrical, instruments and civil applications.
Wide Input voltage Range: 85~305VAC/120~430VDC
AC and DC all in one (input from the same terminal)
Small size, low Ripple and Noise
EMC meets EN55022、EN55024
Low Standby Power, high efficiency,green power
Over output current protection, short circuit protection
Meet IEC61000, UL60950 and IEC60950 standards
AC and DC all in one (input from the same terminal)
Small size, low Ripple and Noise
EMC meets EN55022、EN55024
Low Standby Power, high efficiency,green power
Over output current protection, short circuit protection
Meet IEC61000, UL60950 and IEC60950 standards
Standards
IEC61000, UL60950 and IEC60950
