RS PRO Switching Power Supply, 9V dc, 333mA, 3W, 1 Output, 100 → 400 V dc, 85 → 264 V ac Input Voltage
- RS Stock No.:
- 771-9372
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 771-9372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 9V dc | |
| Output Current | 333mA | |
| Power Rating | 3W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 400 V dc, 85 → 264 V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Ultra-Miniature | |
| Length | 35mm | |
| Width | 24mm | |
| Depth | 11mm | |
| Efficiency | 76% | |
| Maximum Temperature | +85°C | |
| Minimum Temperature | -40°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 9V dc | ||
Output Current 333mA | ||
Power Rating 3W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 400 V dc, 85 → 264 V ac | ||
Mounting Type PCB Mount | ||
Package Type Ultra-Miniature | ||
Length 35mm | ||
Width 24mm | ||
Depth 11mm | ||
Efficiency 76% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS, 1 to 3W, PCB mount, LS01 / LS03 Series
The LS01 and LS03 Series PCB mount Power supplies are green power high efficiency modules with miniature packaging.
These Power supplies feature a wide input voltage, DC and AC all in one, high efficiency, high reliability, low loss and safety
Isolation. Ideal for applications demanding on the volume, need to meet UL/CE standard, less demanding on EMC like industrial, electric power, instrumentation, smart home.
These Power supplies feature a wide input voltage, DC and AC all in one, high efficiency, high reliability, low loss and safety
Isolation. Ideal for applications demanding on the volume, need to meet UL/CE standard, less demanding on EMC like industrial, electric power, instrumentation, smart home.
Wide input voltage: 85 ∼ 264Vac (100 ∼ 400Vdc)
Over temperature protection and short circuit protection
High efficiency, high density
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Over temperature protection and short circuit protection
High efficiency, high density
Low loss, green power
Ultra-Miniature package
Meet UL/CE standard
Standards
EN60950, UL60950
