Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, iVS1-5V0-00-A, 42V dc, 35.7A, 1.5kW, 1 Output,

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
771-8537
Mfr. Part No.:
iVS1-5V0-00-A
Brand:
Artesyn Embedded Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Artesyn Embedded Technologies

Output Voltage

42V dc

Output Current

35.7A

Power Rating

1.5kW

Number of Outputs

1

Input Voltage

120 → 300 V dc, 90 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

279.4mm

Width

127mm

Depth

127mm

Efficiency

85%

Minimum Temperature

-40°C

Weight

907.2g

Maximum Temperature

+70°C

COO (Country of Origin):
PH

1500W, Switch Mode, Medical Approved, Embedded Power Supply - iVS Series


The Emerson Network Power iVS series is a family of flexible Power supplies, which can be configured by the customer, who can also monitor and control many attributes via intelligent I2C. These Power supplies have individual power outputs of up to 1500 W.
The iVS series of Power supplies can be used for medical, military and industrial applications.

Full Medical approval
Intelligent I2C control
Configurable current on all outputs >10A
Voltage adjustment on all outputs
Configurable input and output
Configurable inhibit/enable
High Power density
Intelligent fan
uP controlled PFC input
I2C monitor of Voltage, current and temperature
Increased power density to 150%

Standards

EN60950-1, EN60601-1, UL60950