Artesyn Embedded Technologies Switching Power Supply, LCM600Q-T, 24V dc, 27A, 600W, 1 Output, 85 → 264V ac Input
- RS Stock No.:
- 771-8474
- Mfr. Part No.:
- LCM600Q-T
- Brand:
- Artesyn Embedded Technologies
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£213.64
(exc. VAT)
£256.37
(inc. VAT)
- RS Stock No.:
- 771-8474
- Mfr. Part No.:
- LCM600Q-T
- Brand:
- Artesyn Embedded Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Artesyn Embedded Technologies | |
| Output Voltage | 24V dc | |
| Output Current | 27A | |
| Power Rating | 600W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 264V ac | |
| Mounting Type | Rack Mount | |
| Package Type | Enclosed | |
| Length | 190.5mm | |
| Width | 114.3mm | |
| Medical Approved | Yes | |
| Depth | 61mm | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -40°C | |
| Weight | 1.3kg | |
Select all | ||
|---|---|---|
Brand Artesyn Embedded Technologies | ||
Output Voltage 24V dc | ||
Output Current 27A | ||
Power Rating 600W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 264V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 190.5mm | ||
Width 114.3mm | ||
Medical Approved Yes | ||
Depth 61mm | ||
Maximum Temperature +70°C | ||
Minimum Temperature -40°C | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- PH
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies embedded switch-mode power supply is a 600W rated, AC to DC plug-in device with 1 output. It is a cost-effective solution in the form of a single output bulk front end power supply. It has a universal input supply voltage rating range from 85VAC to 264VAC.
Features and Benefits
Conformal coat option
DSP controlled front end
Margin programming
OR-ing FET
Output current is 27A at 24VDC
Terminal block input option
Total current is 27A maximum
Typical efficiency is 89%
DSP controlled front end
Margin programming
OR-ing FET
Output current is 27A at 24VDC
Terminal block input option
Total current is 27A maximum
Typical efficiency is 89%
Applications
Industrial
Medical
Military and process automation
Medical
Military and process automation
Certifications
EMI class B
EN61000
Industrial and medical safety approvals
UL60601
UL60950-1
VDE60601
VDE60950-1
EN61000
Industrial and medical safety approvals
UL60601
UL60950-1
VDE60601
VDE60950-1

