EOS Switching Power Supply, LFMWLT40-3002, 5.2 V dc, 14.6 V dc, 1.5 A, 6 A, 500 mA, 40W, Triple Output, 90 →
- RS Stock No.:
- 771-0754
- Mfr. Part No.:
- LFMWLT40-3002
- Brand:
- EOS
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 771-0754
- Mfr. Part No.:
- LFMWLT40-3002
- Brand:
- EOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EOS | |
| Output Voltage | 5.2 V dc, 14.6 V dc | |
| Output Current | 1.5 A, 6 A, 500 mA | |
| Power Rating | 40W | |
| Number of Outputs | 3 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Medical Approved | Yes | |
| Depth | 30.48mm | |
| Weight | 150g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand EOS | ||
Output Voltage 5.2 V dc, 14.6 V dc | ||
Output Current 1.5 A, 6 A, 500 mA | ||
Power Rating 40W | ||
Number of Outputs 3 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Medical Approved Yes | ||
Depth 30.48mm | ||
Weight 150g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- IN
40W to 60W Medical Power Supplies, MWLT40 / MWLT60 Series
The Eos Power MWLT40 and MWLT60 series are 40 W and 60 W open frame switch mode medical power supply, these EOS Power Supplies have a universal input and are compact 4x2 inch in size, they offer a high efficiency and low leakage current. These medical power supplies are suitable for applications including dental and laboratory equipment and medical instruments.
4 x 2 x 1.2 inches
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Ultra high efficiency up to 85%
Low leakage current <250μA
No load power <0.3 W
Cover kit accessory available, RS Stock no 771-0818
Standards
IEC60601-1, EN60601-1, UL60601-1, CSA C22.2 No. 601-1, Class 1 SELV
