TRACOPOWER Switching Power Supply, TXH 480-112, 12V dc, 40A, 480W, 1 Output, 120 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 770-3327
- Mfr. Part No.:
- TXH 480-112
- Brand:
- TRACOPOWER
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£116.98
(exc. VAT)
£140.38
(inc. VAT)
- RS Stock No.:
- 770-3327
- Mfr. Part No.:
- TXH 480-112
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 40A | |
Power Rating | 480W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 202.8mm | |
Width | 106.5mm | |
Depth | 106.5mm | |
Efficiency | 90% | |
Minimum Temperature | -10°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 40A | ||
Power Rating 480W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 202.8mm | ||
Width 106.5mm | ||
Depth 106.5mm | ||
Efficiency 90% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TXH-480 series 480W single output AC to DC embedded switch mode power supply has an output current rating of 40000mA at 12VDC. It has the universal input supply voltage ratings from 90VAC to 264VAC and 120VDC to 370VDC. The power supply is designed for a variety of cost critical applications. It has a metal case and screw terminal block connections that make it easy to install.
Note:
Derates 4% per °C above 50°C
MTBF to MIL-HDBK-217F (25°C)
Note:
Derates 4% per °C above 50°C
MTBF to MIL-HDBK-217F (25°C)
Features and Benefits
Adjustable output voltage
Compact design
Compact U-bracket and enclosed power supply
Overvoltage protection
Screw terminal block
Short circuit protection
Very high efficiency of up to 88%
Low voltage directive(LVD)
Compact design
Compact U-bracket and enclosed power supply
Overvoltage protection
Screw terminal block
Short circuit protection
Very high efficiency of up to 88%
Low voltage directive(LVD)
Certifications
CB Recognised Component for Canada and US
EN 60950-1
EN 61000-3-2 (PFC)
EN 61000-6-1
EN 61000-6-3
IEC 60950-1
UL 60950-1
UL Recognised Component for Canada and US
EN 60950-1
EN 61000-3-2 (PFC)
EN 61000-6-1
EN 61000-6-3
IEC 60950-1
UL 60950-1
UL Recognised Component for Canada and US