Mean Well Switching Power Supply, MPD-200A, 5 V dc, 12 V dc, 8A, 140W, Dual Output, 127 → 370 V dc, 90 →
- RS Stock No.:
- 753-7802
- Mfr. Part No.:
- MPD-200A
- Brand:
- Mean Well
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£206.56
(exc. VAT)
£247.87
(inc. VAT)
- RS Stock No.:
- 753-7802
- Mfr. Part No.:
- MPD-200A
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 5 V dc, 12 V dc | |
| Output Current | 8 A, 20A | |
| Power Rating | 140W | |
| Number of Outputs | 2 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 177.8mm | |
| Width | 107.2mm | |
| Medical Approved | Yes | |
| Depth | 35.5mm | |
| Weight | 660g | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 5 V dc, 12 V dc | ||
Output Current 8 A, 20A | ||
Power Rating 140W | ||
Number of Outputs 2 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 177.8mm | ||
Width 107.2mm | ||
Medical Approved Yes | ||
Depth 35.5mm | ||
Weight 660g | ||
Maximum Temperature +70°C | ||
Minimum Temperature -20°C | ||
- 200W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200
- 200W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200
- 200W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200
- 200W Medical Open Frame AC-DC Switch Mode Power Supply - MPS-200 Series
Mean Well 200W Medical Open Frame AC-DC Power Supply - MPS-200, MPD-200, MPT-200, MPQ-200 Series
A range of single output, dual output, triple output and quad output 200W open frame AC-DC switch mode power supplies with universal AC input and medical approval to UL60601-1. These open frame AC-DC switch mode medical power supplies have a compact design, high efficiency, low ripple and noise and are equipped with a built in EMI filter.
Universal AC input
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3
Medical approval UL60601-1
Free air convection for 140W and forced air convection for 200W
High efficiency of up to 87%
Low leakage current of <180μA
Short circuit, overload, over voltage and over temperature protection
Fixed switching frequency at 100 KHz
Power good and fail signal output
Built-in remote ON-FF control and remote sense function
Built in EMI filter
EMC compliance to EN55011 (CISPR11) Class B, EN55022, Class B
Harmonic current compliance to EN61000-3-2,-3
Note
MTBF to MIL-HDBK-217F (25°C)
With 25CFM forced air cooling derate power above 50°C. For Convection cooling derate power above 40°C
For suitable connection kit see stock number 764-7120
With 25CFM forced air cooling derate power above 50°C. For Convection cooling derate power above 40°C
For suitable connection kit see stock number 764-7120
Standards
UL60950-1, TUV EN60950-1, UL60601-1, TUV EN60601-1, IEC60601-1 approved
Approvals
cULus, TUV, CB, PFC, CE

