RS PRO Embedded Switch Mode Power Supply SMPS, 5V dc, 6A, 30W, 1 Output, 85 → 265V ac Input Voltage
- RS Stock No.:
- 751-1415
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£45.31
(exc. VAT)
£54.37
(inc. VAT)
- RS Stock No.:
- 751-1415
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Output Voltage | 5V dc | |
| Output Current | 6A | |
| Power Rating | 30W | |
| Number of Outputs | 1 | |
| Input Voltage | 85 → 265V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Enclosed | |
| Length | 89mm | |
| Width | 63.5mm | |
| Medical Approved | Yes | |
| Depth | 25mm | |
| Minimum Temperature | -40°C | |
| Weight | 250g | |
| Maximum Temperature | +71°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Output Voltage 5V dc | ||
Output Current 6A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 85 → 265V ac | ||
Mounting Type PCB Mount | ||
Package Type Enclosed | ||
Length 89mm | ||
Width 63.5mm | ||
Medical Approved Yes | ||
Depth 25mm | ||
Minimum Temperature -40°C | ||
Weight 250g | ||
Maximum Temperature +71°C | ||
- COO (Country of Origin):
- CN
RS 30W and 40W Single Output AC-DC Encapsulated PCB Mount Power Supply
30W and 40W single output AC-DC encapsulated PCB mount power supplies with universal input and a high efficiency of up to 86% (30W) and 87% (40W) These PCB mount AC-DC power modules have an internal input filter, short circuit protection and are enclosed in a plastic case with an epoxy potting material.
Universal input
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2
Efficiency of up to 86%
Short circuit protection
Internal input filter
EMC Compliance: EN 55022 Class B
Harmonic current compliance: EN 61000-3-2
Note
Power Derates: above 61°C
MTBF: Bellcore issue 6 @40°C, GB
MTBF: Bellcore issue 6 @40°C, GB
Standards
UL 60950-1, UL 60601-1 Recognized, TUV EN 60950-1, TUV EN 60601-1, CE
Approvals
UL, cUL, TUV

