BEL POWER SOLUTIONS INC Embedded Switch Mode Power Supply SMPS, ABC400-1048G, 48V dc, 8.5A, 400W, 1 Output, 90 →
- RS Stock No.:
- 751-1263
- Mfr. Part No.:
- ABC400-1048G
- Brand:
- BEL POWER SOLUTIONS INC
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 751-1263
- Mfr. Part No.:
- ABC400-1048G
- Brand:
- BEL POWER SOLUTIONS INC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BEL POWER SOLUTIONS INC | |
| Output Voltage | 48V dc | |
| Output Current | 8.5A | |
| Power Rating | 400W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 38.1mm | |
| Efficiency | 89% | |
| Minimum Temperature | -10°C | |
| Weight | 500g | |
| Maximum Temperature | +50°C | |
Select all | ||
|---|---|---|
Brand BEL POWER SOLUTIONS INC | ||
Output Voltage 48V dc | ||
Output Current 8.5A | ||
Power Rating 400W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 38.1mm | ||
Efficiency 89% | ||
Minimum Temperature -10°C | ||
Weight 500g | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- CN
Power One 400W Switch Mode AC-DC Power Supply - ABC400-10XXG Series
ABC400-10XXG series 400W switch mode embedded AC-DC power supplies with a compact design and universal AC voltage input range. These 400W switch mode AC-DC power supplies have a high power density and incorporate interleaved transition mode PFC converter and two-FET forward converter resulting in increased system reliability and efficiency of up to 91%. Typical applications for these 400W switch mode AC-DC power supplies include telecommunication, datacommunication and industrial equipment.
Universal AC input voltage of 90 to 264 Vac
Active power factor correction
Power Good signal
High power density of 16 W/in3
High efficiency of up to 91%
Over temperature, output voltage, over current and short ciruit protection
Compact size: 3.0 (W) x 1.5 (L) x 5.0 (H) inches
EMC compliance: Class A, EN55022 FCC Part 15, Sub Part-B
Harmonic Emissions: Class A: IEC61000-3-2
Active power factor correction
Power Good signal
High power density of 16 W/in3
High efficiency of up to 91%
Over temperature, output voltage, over current and short ciruit protection
Compact size: 3.0 (W) x 1.5 (L) x 5.0 (H) inches
EMC compliance: Class A, EN55022 FCC Part 15, Sub Part-B
Harmonic Emissions: Class A: IEC61000-3-2
Note
Derate power above 50°C
Standards
UL 60950-1 Second Edition, CSA-C22.2 No. 60950-1-03 Second Edition, IEC 60950-1:2005, EN 60950-1:2006, CE Mark for LVD, CB Approval
Approvals
CSA
