Recom Switching Power Supply, RAC06-05DC, ±5V dc, ±600mA, 6W, Dual Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 739-8360
- Mfr. Part No.:
- RAC06-05DC
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 739-8360
- Mfr. Part No.:
- RAC06-05DC
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | ±5V dc | |
Output Current | ±600mA | |
Power Rating | 6W | |
Number of Outputs | 2 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Through Hole | |
Package Type | Encapsulated | |
Length | 53.5mm | |
Width | 25.5mm | |
Depth | 15.6mm | |
Efficiency | 75% | |
Weight | 35g | |
Minimum Temperature | -25°C | |
Maximum Temperature | +80°C | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage ±5V dc | ||
Output Current ±600mA | ||
Power Rating 6W | ||
Number of Outputs 2 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Through Hole | ||
Package Type Encapsulated | ||
Length 53.5mm | ||
Width 25.5mm | ||
Depth 15.6mm | ||
Efficiency 75% | ||
Weight 35g | ||
Minimum Temperature -25°C | ||
Maximum Temperature +80°C | ||
- COO (Country of Origin):
- TW
Recom 6W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
RAC series 6W, universal input, single/dual output AC / DC converter power supply with a compact design. These universal input, single/dual output AC / DC converters are PCB mounting, low cost and have a high efficiency.
Wide input voltage range
Compact design
Low 250 mW standby power consumption
3kVAC isolation
Low ripple and noise output
Short circuit, overload, overvoltage and overtemperature protection
EMC compliance to EN 55022: 2006 + A1: 2007 / Class B
Harmonic current compliance to EN 61000-3-2:2006 Class A
Compact design
Low 250 mW standby power consumption
3kVAC isolation
Low ripple and noise output
Short circuit, overload, overvoltage and overtemperature protection
EMC compliance to EN 55022: 2006 + A1: 2007 / Class B
Harmonic current compliance to EN 61000-3-2:2006 Class A
Note
MTBF to MIL-HDBK-217F
Power derates above 65°C
Power derates above 65°C
Standards
EN-60950-1, UL-60950-1, C22.2 No. 60950-1-07
Approvals
cULus