EOS Embedded Switch Mode Power Supply SMPS, LFWLT200-1014-2, 30V dc, 6.67A, 200W, 1 Output, 120 → 390 V dc, 90
- RS Stock No.:
- 712-7269
- Mfr. Part No.:
- LFWLT200-1014-2
- Brand:
- EOS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 712-7269
- Mfr. Part No.:
- LFWLT200-1014-2
- Brand:
- EOS
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
200W Convection Universal Input, 3x5inch WLT200 Series
The 200W open frame convection power supply has universal input and is a compact 3x5 inch in size. Suitable applications include industrial, data networking, telecommunications, process controls and automation products. Class 1 and Class 2 versions available.
200 W with forced air cooling
Compact 3 x 5 inch package
High efficiency: > 88%
EMC meets EN5022 class B, FCC part 15 Class B
Harmonic correction to EN61000-3-2 Class D
Overvoltage, power limit, and short circuit protection
Free air convection for 160 W (5V = 125 W), and 200 W (5V = 175 W) with 300LFM airflow
12V fan output and 5V standby output
Adjustable output voltage
Remote sensing
J2 DC output connector has screw type terminal
Optional cover available, see stock number 700-2422
Compact 3 x 5 inch package
High efficiency: > 88%
EMC meets EN5022 class B, FCC part 15 Class B
Harmonic correction to EN61000-3-2 Class D
Overvoltage, power limit, and short circuit protection
Free air convection for 160 W (5V = 125 W), and 200 W (5V = 175 W) with 300LFM airflow
12V fan output and 5V standby output
Adjustable output voltage
Remote sensing
J2 DC output connector has screw type terminal
Optional cover available, see stock number 700-2422
Note
Class 2 versions have part numbers suffixed by '-2', others are all Class 1
MTBF to Bellcore TR-322.
Derate above 51°C to 70° linearly to 50% load
Output current and power rating stated for free air convection.
MTBF to Bellcore TR-322.
Derate above 51°C to 70° linearly to 50% load
Output current and power rating stated for free air convection.
Standards
EN60950
Approvals
UL, c-UL
Specifications
Attribute | Value |
---|---|
Output Voltage | 30V dc |
Output Current | 6.67A |
Power Rating | 200W |
Number of Outputs | 1 |
Input Voltage | 120 → 390 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 38.1mm |
Efficiency | 86% |
Weight | 325g |
Minimum Temperature | -20°C |
Maximum Temperature | +70°C |