Phihong Embedded Switch Mode Power Supply SMPS, PSA075-050(RS), 5V dc, 11A, 55W, 1 Output, 100 → 240 V ac, 90
- RS Stock No.:
- 711-7382
- Mfr. Part No.:
- PSA075-050(RS)
- Brand:
- Phihong
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 711-7382
- Mfr. Part No.:
- PSA075-050(RS)
- Brand:
- Phihong
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phihong | |
| Output Voltage | 5V dc | |
| Output Current | 11A | |
| Power Rating | 55W | |
| Number of Outputs | 1 | |
| Input Voltage | 100 → 240 V ac, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 127mm | |
| Width | 76.2mm | |
| Depth | 33.1mm | |
| Efficiency | 65% | |
| Maximum Temperature | +50°C | |
| Weight | 220g | |
| Minimum Temperature | 0°C | |
Select all | ||
|---|---|---|
Brand Phihong | ||
Output Voltage 5V dc | ||
Output Current 11A | ||
Power Rating 55W | ||
Number of Outputs 1 | ||
Input Voltage 100 → 240 V ac, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 127mm | ||
Width 76.2mm | ||
Depth 33.1mm | ||
Efficiency 65% | ||
Maximum Temperature +50°C | ||
Weight 220g | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
75W Open Chassis Power Supply, Single Output PSA075 Series
Low Profile fits 1U height requirement
Low cost
Over voltage and short circuit protection
Zero minimum load
EMI compliance to EN 55022 Class B and FCC Class B
Low cost
Over voltage and short circuit protection
Zero minimum load
EMI compliance to EN 55022 Class B and FCC Class B
Approvals
CE, TUV, cUL, US
