RS PRO Embedded Switch Mode Power Supply SMPS, 15V dc, 1.4A, 21W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 711-2608
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 711-2608
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Output Voltage | 15V dc | |
Output Current | 1.4A | |
Power Rating | 21W | |
Number of Outputs | 1 | |
Input Voltage | 88 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 92mm | |
Width | 54mm | |
Depth | 30mm | |
Efficiency | 87% | |
Maximum Temperature | +71°C | |
Minimum Temperature | -40°C | |
Weight | 140g | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Output Voltage 15V dc | ||
Output Current 1.4A | ||
Power Rating 21W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 92mm | ||
Width 54mm | ||
Depth 30mm | ||
Efficiency 87% | ||
Maximum Temperature +71°C | ||
Minimum Temperature -40°C | ||
Weight 140g | ||
- COO (Country of Origin):
- CN
20 - 21.6 W, Universal Input, EDA20 Series
The EDA100 series is a family of single output AC DC converters. These Switch mode Power supplies come in a compact size and are fully enclosed in a plastic case. The EDA100 is ideal for use in limited space, when a chassis mountable AC DC converter is required. These Power supplies have a built in PI filter and a Universal input, making them perfect for use in a variety of electronic equipment. The EDA100 is ideal for applications in Factory automation, off site test & Measurements and communication equipment.
Short circuit protection
Internal input filter
High efficiency up to 87%
Low standby power consumption
Power-on LED indication
Plastic case
Internal input filter
High efficiency up to 87%
Low standby power consumption
Power-on LED indication
Plastic case
Note
De-rate above 25°C operating temperature
MTBF to Bellcore Issue 6 @40°C, GB
MTBF to Bellcore Issue 6 @40°C, GB
Standards
EN 60950-1, UL 60950-1
Approvals
UL, cUL, TUV, CE
Switch Mode - RS - 20W to 60W, Enclosed
Low standby power consumption
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals
-40 to 61°C operation without derating (operation to 71C with derating)
High efficiency
Emissions Class B EN55022
DC input 120 to 375Vdc
Good levels of transient immunity
Wide Trim Range
High MTBF
Screw termination
Global approvals