TRACOPOWER Switching Power Supply, TXH 360-148, 48V dc, 7.5A, 360W, 1 Output, 120 → 370 V dc, 90 → 264 V
- RS Stock No.:
- 706-6329
- Mfr. Part No.:
- TXH 360-148
- Brand:
- TRACOPOWER
Discontinued
- RS Stock No.:
- 706-6329
- Mfr. Part No.:
- TXH 360-148
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 48V dc | |
| Output Current | 7.5A | |
| Power Rating | 360W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Rack Mount | |
| Package Type | Enclosed | |
| Length | 197.7mm | |
| Width | 81.3mm | |
| Depth | 41mm | |
| Efficiency | 93% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Weight | 750g | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 48V dc | ||
Output Current 7.5A | ||
Power Rating 360W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 197.7mm | ||
Width 81.3mm | ||
Depth 41mm | ||
Efficiency 93% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Weight 750g | ||
- COO (Country of Origin):
- TW
120W to 480W, Universal Input, Single Output, TXH Series
The Traco Power TXH is a series of Power supplies in metal enclosure. The TXH is designed for a variety of cost critical applications. These Traco Power supplies have a metal case and screw terminal block connections, which make them easy to install. These Power supplies have a very high efficiency of up to 93% and a compact design. The TXH Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Compact U-bracket and enclosed power supplies
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Screw terminal block
Very high efficiency of up to 93%
Adjustable output voltage
EMI/EMC compliance with EN 61000-6-3 and EN 61000-6-1
Compliance to EN 61000-3-2 (PFC)
Short circuit and over voltage protection
3 years warranty
Note
Approvals
CB, UL Recognised Component for Canada & US
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
