TRACOPOWER Embedded Switch Mode Power Supply SMPS, TXL 1000-24S, 24V dc, 40A, 1kW, 1 Output, 127 → 375 V dc, 90
- RS Stock No.:
- 706-6296
- Mfr. Part No.:
- TXL 1000-24S
- Brand:
- TRACOPOWER
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£326.37
(exc. VAT)
£391.64
(inc. VAT)
- RS Stock No.:
- 706-6296
- Mfr. Part No.:
- TXL 1000-24S
- Brand:
- TRACOPOWER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 24V dc | |
| Output Current | 40A | |
| Power Rating | 1kW | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 375 V dc, 90 → 264 V ac | |
| Mounting Type | Rack Mount | |
| Package Type | Enclosed | |
| Length | 295mm | |
| Width | 127mm | |
| Depth | 40.6mm | |
| Efficiency | 70 → 84% | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +70°C | |
| Weight | 1.9kg | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 24V dc | ||
Output Current 40A | ||
Power Rating 1kW | ||
Number of Outputs 1 | ||
Input Voltage 127 → 375 V dc, 90 → 264 V ac | ||
Mounting Type Rack Mount | ||
Package Type Enclosed | ||
Length 295mm | ||
Width 127mm | ||
Depth 40.6mm | ||
Efficiency 70 → 84% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
Weight 1.9kg | ||
- COO (Country of Origin):
- TW
TRACOPOWER AC/DC Power Supply
The TRACOPOWER TXL series 960W rated switch mode power supply with a single output has the output current rating of 40A at 24VDC. It has the universal input supply voltage ratings from 90VAC to 264VAC and 127VDC to 375VDC. It has a low profile metal case and a screw terminal block connection that make it easy to install in any equipment. The power supply complies with the European EMC standards and the low voltage directive (LVD).
Note:
MTBF to MIL-HDBK-217F (25°C)
De-rates 2.5%/°C above 45°C
Note:
MTBF to MIL-HDBK-217F (25°C)
De-rates 2.5%/°C above 45°C
Features and Benefits
Active power factor correction
Compact design
Easy installation
Efficiency is 87%
Metal case
Over voltage protection
Short circuit protection
Wide range universal input
Compact design
Easy installation
Efficiency is 87%
Metal case
Over voltage protection
Short circuit protection
Wide range universal input
Certifications
EMI/EMC complies to EN 50081-1
EMI/EMC complies to EN 50082-1
EN 60950-1
IEC 60950-1
UL 60950-1
UL recognised component for Canada and US
EMI/EMC complies to EN 50082-1
EN 60950-1
IEC 60950-1
UL 60950-1
UL recognised component for Canada and US

