Recom Embedded Switch Mode Power Supply SMPS, RAC20-05SB-ST, 5V dc, 3.6A, 18W, 1 Output, 90 → 264V ac Input

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
706-3547
Mfr. Part No.:
RAC20-05SB-ST
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

5V dc

Output Current

3.6A

Power Rating

18W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

53.9mm

Depth

29.1mm

Efficiency

78%

Weight

59g

Maximum Temperature

+70°C

Minimum Temperature

-40°C

COO (Country of Origin):
TW

Recom 20W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series


Compact AC-DC power supply
Screw terminal module package
3kVac isolation
Low output ripple and noise
EMC designed to meet EN 55022 Class B / EN 55024
Short circuit protected
Low temperature operation
Anti vibration fixing
DIN-Rail mounting kit available for screw terminal modules, see stk no. 675-5119

Note

MTBF to MIL-HDBK-217F (+25°C).
Derate output power above 45°C (40°C for 5V model).

Approvals

UL Recognised Component