Mean Well Embedded Switch Mode Power Supply SMPS, SP-240-30RS, 30V dc, 8A, 240W, 1 Output, 124 → 370 V dc, 88
- RS Stock No.:
- 705-9838
- Mfr. Part No.:
- SP-240-30RS
- Brand:
- Mean Well
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Cosel Switching Power Supply, LFP240F-30-SNY, 30V dc, 8A, 300W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.
- 131-1774
Price Each
£130.95
(exc. VAT)
£157.14
(inc. VAT)
- RS Stock No.:
- 705-9838
- Mfr. Part No.:
- SP-240-30RS
- Brand:
- Mean Well
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Mean Well Embedded Switch Mode Power Supply
The Mean Well SP-240 series 240W single output AC to DC embedded switch mode power supply has an output current rating of 8A at 30VDC. It has a universal input supply voltage rating from 88VAC to 264VAC and 124VDC to 370VDC.
Note:
Derate output 2% per °C above 50°C
Depth does not include terminal block
Note:
Derate output 2% per °C above 50°C
Depth does not include terminal block
Features and Benefits
high-efficiency
Long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Built-in fan with speed control
Remote ON-OFF control, SP-240 series (built-in)
LED indicator for power on
Easy installation
Screw terminals
Adjustable output voltage
Short circuit
Overload
Overvoltage and over temperature protection
Long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging
Built-in fan with speed control
Remote ON-OFF control, SP-240 series (built-in)
LED indicator for power on
Easy installation
Screw terminals
Adjustable output voltage
Short circuit
Overload
Overvoltage and over temperature protection
Certifications
EN 61000-3-2 (power factor correction)
EN 55022 class B (EMC)
EN 60950
UL 60950
EN55032 (CISPR32) class B
EN61000-4-2,3,4,5,6,8,11
ENV50204
EN55024
Criteria A
EN 55022 class B (EMC)
EN 60950
UL 60950
EN55032 (CISPR32) class B
EN61000-4-2,3,4,5,6,8,11
ENV50204
EN55024
Criteria A
Specifications
Attribute | Value |
---|---|
Output Voltage | 30V dc |
Output Current | 8A |
Power Rating | 240W |
Number of Outputs | 1 |
Input Voltage | 124 → 370 V dc, 88 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 190mm |
Width | 93mm |
Depth | 50mm |
Efficiency | 88% |
Maximum Temperature | +70°C |
Weight | 800g |
Minimum Temperature | -20°C |
- RS Stock No.:
- 705-9838
- Mfr. Part No.:
- SP-240-30RS
- Brand:
- Mean Well