TDK-Lambda Switching Power Supply, LS150-3.3, 3.3V dc, 30A, 99W, 1 Output, 248 → 273 V dc, 76 → 264 V ac,
- RS Stock No.:
- 680-2818
- Mfr. Part No.:
- LS150-3.3
- Brand:
- TDK-Lambda
Discontinued
- RS Stock No.:
- 680-2818
- Mfr. Part No.:
- LS150-3.3
- Brand:
- TDK-Lambda
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Output Voltage | 3.3V dc | |
| Output Current | 30A | |
| Power Rating | 99W | |
| Number of Outputs | 1 | |
| Input Voltage | 248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 7.8in | |
| Width | 3.9in | |
| Depth | 1.5in | |
| Efficiency | 75% | |
| Weight | 700g | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Output Voltage 3.3V dc | ||
Output Current 30A | ||
Power Rating 99W | ||
Number of Outputs 1 | ||
Input Voltage 248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 7.8in | ||
Width 3.9in | ||
Depth 1.5in | ||
Efficiency 75% | ||
Weight 700g | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- CN
19 to 150W, Universal Input, Single Output, LS Series
Universal AC input 88-264Vac, LS150 models are switch selectable for 115 or 230Vac
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Overcurrent/Overvoltage protection
Power factor correction to EN 61000-3-2
Withstands 300Vac surges (minimum 5s)
Very High efficiency up to 87%
Conducted and radiated EMI: EN55011/EN55022-B, FCC-B
Note
Operating temperatures are with de-rating
MTBF to MIL-HDBK-217F
MTBF to MIL-HDBK-217F
Standards
UL 60950-1, EN 60950-1, IEC 60950-1
Approvals
UL recognised component
Switch Mode - TDK-Lambda
