Mean Well Switching Power Supply, SP-480-15, 15V dc, 32A, 480W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS Stock No.:
- 678-3843
- Mfr. Part No.:
- SP-480-15
- Brand:
- Mean Well
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£177.78
(exc. VAT)
£213.34
(inc. VAT)
- RS Stock No.:
- 678-3843
- Mfr. Part No.:
- SP-480-15
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 15V dc | |
| Output Current | 32A | |
| Power Rating | 480W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Enclosed | |
| Length | 278mm | |
| Width | 127mm | |
| Depth | 43mm | |
| Efficiency | 85% | |
| Minimum Temperature | -20°C | |
| Weight | 1.7kg | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 15V dc | ||
Output Current 32A | ||
Power Rating 480W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 278mm | ||
Width 127mm | ||
Depth 43mm | ||
Efficiency 85% | ||
Minimum Temperature -20°C | ||
Weight 1.7kg | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- TW
SP-480 Series Single Output Power Supply With PFC Function
High efficiency, long life and high reliability
High power density
Low profile - 43mm high
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Remote ON-OFF control
Remote sense
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
High power density
Low profile - 43mm high
Built-in fan
Easy installation - screw terminals
Adjustable output voltage (-5% to +10%)
Remote ON-OFF control
Remote sense
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Note
De-rate above 55°C operating temperature.
MTBF to MIL-HDBK-217F (25°C).
MTBF to MIL-HDBK-217F (25°C).
Standards
EN 60950-1, UL 60950-1
Approvals
TUV, CB, UL recognised component for Canada & US

