Mean Well Switching Power Supply, SP-200-13.5, 13.5V dc, 14.9A, 201W, 1 Output, 120 → 370 V dc, 85 → 264
- RS Stock No.:
- 678-3815
- Mfr. Part No.:
- SP-200-13.5
- Brand:
- Mean Well
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£66.29
(exc. VAT)
£79.55
(inc. VAT)
- RS Stock No.:
- 678-3815
- Mfr. Part No.:
- SP-200-13.5
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Mean Well | |
Output Voltage | 13.5V dc | |
Output Current | 14.9A | |
Power Rating | 201W | |
Number of Outputs | 1 | |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 199mm | |
Width | 99mm | |
Depth | 50mm | |
Efficiency | 80% | |
Minimum Temperature | -10°C | |
Maximum Temperature | +60°C | |
Weight | 850g | |
Select all | ||
---|---|---|
Brand Mean Well | ||
Output Voltage 13.5V dc | ||
Output Current 14.9A | ||
Power Rating 201W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 199mm | ||
Width 99mm | ||
Depth 50mm | ||
Efficiency 80% | ||
Minimum Temperature -10°C | ||
Maximum Temperature +60°C | ||
Weight 850g | ||
SP-200 Series and SP-300 Series, Universal Input, Single Output
High efficiency, long life and high reliability
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Built-in constant current limiting circuit, suitable for battery charging - SP-200 series only
Built-in fan with speed control
Remote ON-OFF control, SP-200 series (optional), SP-240 (built in)
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage
Power factor correction to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, over-load, over-voltage and over-temperature protection
Note
Derate output 2% per °C above 50°C.
Depth does not include terminal block.
Depth does not include terminal block.
Standards
EN 60950, UL 60950
Approvals
UL recognised, TUV, CB