Mean Well Switching Power Supply, PS-35-48, 48V dc, 750mA, 36W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS Stock No.:
- 678-3708
- Mfr. Part No.:
- PS-35-48
- Brand:
- Mean Well
Discontinued
- RS Stock No.:
- 678-3708
- Mfr. Part No.:
- PS-35-48
- Brand:
- Mean Well
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mean Well | |
| Output Voltage | 48V dc | |
| Output Current | 750mA | |
| Power Rating | 36W | |
| Number of Outputs | 1 | |
| Input Voltage | 127 → 370 V dc, 90 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 101.6mm | |
| Width | 50.8mm | |
| Depth | 24mm | |
| Efficiency | 84% | |
| Minimum Temperature | -20°C | |
| Weight | 124g | |
| Maximum Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Mean Well | ||
Output Voltage 48V dc | ||
Output Current 750mA | ||
Power Rating 36W | ||
Number of Outputs 1 | ||
Input Voltage 127 → 370 V dc, 90 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 101.6mm | ||
Width 50.8mm | ||
Depth 24mm | ||
Efficiency 84% | ||
Minimum Temperature -20°C | ||
Weight 124g | ||
Maximum Temperature +65°C | ||
PS-35 Series, Universal Input, 2x4inch, Single Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C.
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950
