Recom Switching Power Supply, RAC30-24SA, 24V dc, 1.25A, 30W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 675-5100
- Mfr. Part No.:
- RAC30-24SA
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£47.92
(exc. VAT)
£57.50
(inc. VAT)
- RS Stock No.:
- 675-5100
- Mfr. Part No.:
- RAC30-24SA
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 24V dc | |
| Output Current | 1.25A | |
| Power Rating | 30W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Mounting Type | PCB Mount | |
| Package Type | Encapsulated | |
| Length | 89mm | |
| Width | 63.5mm | |
| Depth | 25mm | |
| Series | RAC30-A | |
| Efficiency | 82% | |
| Minimum Temperature | -25°C | |
| Weight | 212g | |
| Maximum Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Output Current 1.25A | ||
Power Rating 30W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type PCB Mount | ||
Package Type Encapsulated | ||
Length 89mm | ||
Width 63.5mm | ||
Depth 25mm | ||
Series RAC30-A | ||
Efficiency 82% | ||
Minimum Temperature -25°C | ||
Weight 212g | ||
Maximum Temperature +70°C | ||
- COO (Country of Origin):
- TW

RECOM Switching Power Supply, 3000V AC Isolation Voltage, Encapsulated Package Type - RAC30-A Series - RAC30-24SA
Want a glitch-free energy supply? Add this switching power supply from RECOM to your setup. It turns an input voltage ranging from 90 to 264V AC into a smooth and stable 24V DC output. Compact dimensions of 63.5 (W) x 25 (D) x 89mm (L) make a good fit for crowded PCBs. The unit can operate in temperatures between -25°C and +70°C, meaning it's safe to use in challenging conditions. Continuous short-circuit protection reduces the risk of electrical damage to boost safety and give you peace of mind.
Features & Benefits
• 212g weight is easy to handle during installation
• Epoxy-with-fibreglass case protects against impact damage for durability
• Mounts in a snap onto a printed circuit board
• Epoxy-with-fibreglass case protects against impact damage for durability
• Mounts in a snap onto a printed circuit board
Applications
• Marine equipment
• Renewable energy systems
• Broadcasting devices
• Laboratories
• Renewable energy systems
• Broadcasting devices
• Laboratories
How efficient is this switching power supply?
An efficiency rating of 82% means that minimal energy is lost to waste heat, so the unit stays as cool as a cucumber.
How long will this switching power supply last?
It has a mean time between failures of 200,000 hours at +25°C, so you can be confident it's built to stand the test of time.

