Recom Embedded Switch Mode Power Supply SMPS, RAC10-24SB-ST, 24V dc, 417mA, 10W, 1 Output, 90 → 264V ac Input
- RS Stock No.:
- 675-5087
- Mfr. Part No.:
- RAC10-24SB-ST
- Brand:
- Recom
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 675-5087
- Mfr. Part No.:
- RAC10-24SB-ST
- Brand:
- Recom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Recom | |
Output Voltage | 24V dc | |
Output Current | 417mA | |
Power Rating | 10W | |
Number of Outputs | 1 | |
Input Voltage | 90 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Encapsulated | |
Length | 96mm | |
Width | 53.9mm | |
Depth | 29.1mm | |
Efficiency | 80% | |
Maximum Temperature | +70°C | |
Minimum Temperature | -25°C | |
Weight | 51g | |
Select all | ||
---|---|---|
Brand Recom | ||
Output Voltage 24V dc | ||
Output Current 417mA | ||
Power Rating 10W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Encapsulated | ||
Length 96mm | ||
Width 53.9mm | ||
Depth 29.1mm | ||
Efficiency 80% | ||
Maximum Temperature +70°C | ||
Minimum Temperature -25°C | ||
Weight 51g | ||
- COO (Country of Origin):
- TW
Recom 5W & 10W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series
Compact, screw terminal module power supply
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection
Note
MTBF to MIL-HDBK-217F.
Derate output power above 50°C.
Derate output power above 50°C.
Standards
UL-60950-1
Approvals
UL Recognised
