Recom Switching Power Supply, RAC10-12SB-ST, 12V dc, 833mA, 10W, 1 Output, 90 → 264V ac Input Voltage

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
675-5078
Mfr. Part No.:
RAC10-12SB-ST
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage

12V dc

Output Current

833mA

Power Rating

10W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

96mm

Width

53.9mm

Depth

29.1mm

Efficiency

82%

Minimum Temperature

-25°C

Weight

51g

Maximum Temperature

+70°C

COO (Country of Origin):
TW

Recom 5W & 10W, Screw Terminal Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series


Compact, screw terminal module power supply
Universal Input 90-264Vac or 120-370Vdc
3kVac isolation
Low output ripple and noise
EMC compliance to EN 55022 Class B
Short circuit protection

Note

MTBF to MIL-HDBK-217F.
Derate output power above 50°C.

Standards

UL-60950-1

Approvals

UL Recognised