RS PRO Embedded Switch Mode Power Supply SMPS, 15V dc, 700mA, 10W, 1 Output, 120 → 370 V dc, 85 → 264 V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
671-6708
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Output Voltage

15V dc

Output Current

700mA

Power Rating

10W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 264 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

53.5mm

Width

28.5mm

Medical Approved

Yes

Depth

19mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Weight

50g

COO (Country of Origin):
CN

RS PRO 10 W Embedded Switch Mode Power Supply SMPS, 15 V DC, Encapsulated, Medically Approved


This 10 W RS PRO embedded switch-mode power supply (SMPS) is ideal for connecting medical, industrial and office equipment to energy sources. It's capable of converting and transforming both AC and DC voltages and regulating them to a safe 15 V DC output.
The lightweight AC-DC or DC-DC unit is efficient and environmentally friendly thanks to its low energy loss. Its low noise frequency also means it won't interfere with the performance of nearby components and you'll find it even offers continuous short-circuit protection to prevent blow-outs, keeping your equipment running effectively.
This printed circuit board-mounting (PCB) power supply is EN (European Standards) 60601 approved, so it meets the safety, performance and electromagnetic compatibility standards for medical equipment. It holds a medical safety class II rating that ensures the reliability of the device for clinical applications. There's also a UL (Underwriter Laboratories) endorsement that means it meets US safety standards.

Features and Benefits


• Input voltage of 120 to 370 V DC and 85 to 264 V AC
• Output current of 700 mA
• Dimensions of 53.5 (L) x 28.5 (W) x 19 mm (D)
• Operating temperature range of -25°C to +70°C
• One output
• Encapsulated package type
• Weight of 50 g